



LM340SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM340SX-5.0/NOPBCT-ND - Cut Tape (CT) LM340SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM340SX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM340SX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 35V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL780-05CKTTR | Texas Instruments | 592 | 296-TL780-05CKTTRCT-ND | ¥8.16000 | Similar |
| UA7805CKTTR | Texas Instruments | 22,169 | 296-20796-1-ND | ¥5.08000 | Similar |
| MC7805BD2TR4G | onsemi | 8,485 | MC7805BD2TR4GOSCT-ND | ¥2.80000 | Direct |
| BD50C0AFP2-CE2 | Rohm Semiconductor | 540 | 846-BD50C0AFP2-CE2CT-ND | ¥13.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.28900 | ¥112.89 |
| 25 | ¥10.27120 | ¥256.78 |
| 100 | ¥9.14990 | ¥914.99 |
| 250 | ¥8.61568 | ¥2,153.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.08674 | ¥4,543.37 |
| 1,000 | ¥8.80085 | ¥8,800.85 |
| 1,500 | ¥8.65769 | ¥12,986.54 |
| 2,500 | ¥8.49898 | ¥21,247.45 |
| 3,500 | ¥8.40629 | ¥29,422.01 |
| 5,000 | ¥8.31709 | ¥41,585.45 |





