


LM2940SX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2940SX-12/NOPBTR-ND - Tape & Reel (TR) LM2940SX-12/NOPBCT-ND - Cut Tape (CT) LM2940SX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940SX-12/NOPB |
Description | IC REG LINEAR 12V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940SX-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA7812CKTTR | Texas Instruments | 2,374 | 296-20798-1-ND | ¥9.18000 | Similar |
| LM2940S-12 | Texas Instruments | 244 | LM2940S-12-ND | ¥25.39000 | Parametric Equivalent |
| LM2940S-12/NOPB | Texas Instruments | 3,264 | LM2940S-12/NOPB-ND | ¥23.57000 | Parametric Equivalent |
| LM2940SX-12 | Texas Instruments | 457 | 296-LM2940SX-12CT-ND | ¥22.83000 | Parametric Equivalent |
| MIC29150-12WU | Microchip Technology | 156 | 576-2207-ND | ¥39.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.20000 | ¥17.20 |
| 10 | ¥12.69400 | ¥126.94 |
| 25 | ¥11.56800 | ¥289.20 |
| 100 | ¥10.32760 | ¥1,032.76 |
| 250 | ¥9.73576 | ¥2,433.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.37900 | ¥4,689.50 |
| 1,000 | ¥9.08550 | ¥9,085.50 |
| 1,500 | ¥8.93854 | ¥13,407.81 |
| 2,500 | ¥8.77566 | ¥21,939.15 |
| 3,500 | ¥8.68049 | ¥30,381.72 |
| 5,000 | ¥8.58894 | ¥42,944.70 |


