


MIC29150-12WU | |
|---|---|
DigiKey Part Number | 576-2207-ND |
Manufacturer | |
Manufacturer Product Number | MIC29150-12WU |
Description | IC REG LINEAR 12V 1.5A TO263-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29150-12WU Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Number of Regulators 1 | Supplier Device Package TO-263-3 |
Voltage - Input (Max) 26V | Base Product Number |
Voltage - Output (Min/Fixed) 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ES-12/NOPB | Texas Instruments | 1,252 | LM2937ES-12/NOPB-ND | ¥23.24000 | Similar |
| UA7812CKTTR | Texas Instruments | 2,354 | 296-20798-1-ND | ¥9.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 25 | ¥32.58360 | ¥814.59 |
| 100 | ¥29.60660 | ¥2,960.66 |

