

LM2670SD-12/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2670SD-12/NOPBTR-ND - Tape & Reel (TR) 296-LM2670SD-12/NOPBCT-ND - Cut Tape (CT) 296-LM2670SD-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2670SD-12/NOPB |
Description | IC REG BUCK 12V 3A 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 14-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2670SD-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.31000 | ¥47.31 |
| 10 | ¥36.14400 | ¥361.44 |
| 25 | ¥33.36000 | ¥834.00 |
| 100 | ¥30.30250 | ¥3,030.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥28.84372 | ¥7,210.93 |
| 500 | ¥27.96482 | ¥13,982.41 |
| 750 | ¥27.52460 | ¥20,643.45 |
| 1,250 | ¥27.03685 | ¥33,796.06 |
| 1,750 | ¥26.75165 | ¥46,815.39 |
| 2,500 | ¥26.47761 | ¥66,194.02 |


