LM25149QRGYRQ1 | ||
---|---|---|
DigiKey Part Number | 296-LM25149QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM25149QRGYRQ1CT-ND - Cut Tape (CT) 296-LM25149QRGYRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM25149QRGYRQ1 | |
Description | 42-V AUTOMOTIVE SYNCHRONOUS BUCK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (5.5x3.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 42V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Pulse Skipping, Ramp, Slew Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.04300 | ¥280.43 |
25 | ¥26.50960 | ¥662.74 |
100 | ¥22.97550 | ¥2,297.55 |
250 | ¥21.79680 | ¥5,449.20 |
500 | ¥19.55828 | ¥9,779.14 |
1,000 | ¥16.49496 | ¥16,494.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.67025 | ¥47,010.75 |