PCA9540BDP/Q900J | ||
---|---|---|
DigiKey Part Number | 568-13623-2-ND - Tape & Reel (TR) 568-13623-1-ND - Cut Tape (CT) 568-13623-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9540BDP/Q900J | |
Description | IC INTERFACE SPECIALIZED 8TSSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 2-Channel I2C Multiplexer Interface 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.86900 | ¥158.69 |
25 | ¥14.96720 | ¥374.18 |
100 | ¥12.75320 | ¥1,275.32 |
250 | ¥11.97448 | ¥2,993.62 |
500 | ¥10.47776 | ¥5,238.88 |
1,000 | ¥8.68155 | ¥8,681.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.08279 | ¥20,206.97 |
5,000 | ¥7.78343 | ¥38,917.15 |