INA232BIDDFR | ||
---|---|---|
DigiKey Part Number | 296-INA232BIDDFRTR-ND - Tape & Reel (TR) 296-INA232BIDDFRCT-ND - Cut Tape (CT) 296-INA232BIDDFRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA232BIDDFR | |
Description | IC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High/Low-Side TSOT-23-8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.3% | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41040 | ¥435.26 |
100 | ¥14.83510 | ¥1,483.51 |
250 | ¥13.92964 | ¥3,482.41 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.09897 | ¥10,098.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.40249 | ¥28,207.47 |
6,000 | ¥9.05425 | ¥54,325.50 |