



5017865091 | |
|---|---|
DigiKey Part Number | WM14438TR-ND - Tape & Reel (TR) WM14438CT-ND - Cut Tape (CT) WM14438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017865091 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5017865091 Models |
Category | Cable End Type Notched |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Board Guide, Solder Retention |
Flat Flex Type FFC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 50 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.234" (5.95mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5017865090 | Molex | 2,575 | WM14437CT-ND | ¥23.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥27.30700 | ¥273.07 |
| 25 | ¥25.59000 | ¥639.75 |
| 50 | ¥24.36760 | ¥1,218.38 |
| 100 | ¥23.20410 | ¥2,320.41 |
| 250 | ¥21.75108 | ¥5,437.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥22.16586 | ¥19,949.27 |
| 1,800 | ¥21.10885 | ¥37,995.93 |
| 2,700 | ¥20.51424 | ¥55,388.45 |












