0150221050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥64.65463
Datasheet
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0150221050

DigiKey Part Number
0150221050-ND
Manufacturer
Manufacturer Product Number
0150221050
Description
CABLE FFC/FPC 50POS 0.5MM 10"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0150221050 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0159221050Molex0900-0159221050-ND¥64.65463Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.69000¥116.69
10¥99.14900¥991.49
25¥92.93840¥2,323.46
50¥88.50380¥4,425.19
100¥84.28040¥8,428.04
250¥79.00692¥19,751.73
500¥75.23994¥37,619.97
1,000¥71.65365¥71,653.65
Manufacturers Standard Package