




5017835009 | |
|---|---|
DigiKey Part Number | WM9066-ND |
Manufacturer | |
Manufacturer Product Number | 5017835009 |
Description | 0.5 FFC CONN PLUG COVER 50POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 501786 and 501864 Series |
Datasheet | Datasheet |
EDA/CAD Models | 5017835009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 50 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.77000 | ¥27.70 |
| 25 | ¥2.60000 | ¥65.00 |
| 50 | ¥2.47440 | ¥123.72 |
| 100 | ¥2.35690 | ¥235.69 |
| 250 | ¥2.20876 | ¥552.19 |
| 500 | ¥2.10322 | ¥1,051.61 |
| 1,000 | ¥2.00266 | ¥2,002.66 |
| 2,500 | ¥1.87719 | ¥4,692.97 |









