5031505009 | ||
---|---|---|
DigiKey Part Number | WM20826-ND | |
Manufacturer | ||
Manufacturer Product Number | 5031505009 | |
Description | FFC/BOARD PLUG JACKET 50CKT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cover For 501786 and 501864 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 5031505009 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 50 | |
For Use With/Related Products | 501786 and 501864 Series | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5031505009 |
Environmental Information | 5031505009 RoHS Cert of Compliance |
CAD Models | 5031505009 Models |
PCN Assembly/Origin | Mult Devs Location 23/Jul/2023 |
HTML Datasheet | 5031505009 |
3D Drawings | 503150-5009.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.31000 | ¥4.31 |
10 | ¥3.61800 | ¥36.18 |
100 | ¥2.81030 | ¥281.03 |
1,000 | ¥2.20828 | ¥2,208.28 |
2,500 | ¥2.00751 | ¥5,018.77 |
Attribute | Description |
---|---|
Other Names | 503150-5009 WM20826 5031505009-ND |
Standard Package | 10,000 |