30 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Molex Premo Flex Cable Jumpers

0150222430

DigiKey Part Number
WM16402-ND
Manufacturer
Manufacturer Product Number
0150222430
Description
CABLE FFC/FPC 30POS 0.5MM 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm)
Datasheet
 Datasheet
EDA/CAD Models
0150222430 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
24.0" (609.6mm)
Packaging
Bulk
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.09000¥173.09
10¥147.13200¥1,471.32
25¥137.91360¥3,447.84
50¥131.33260¥6,566.63
100¥125.06720¥12,506.72
250¥117.24440¥29,311.10
500¥111.65520¥55,827.60