30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
5018643091
5018643091

5018643091

DigiKey Part Number
WM14439TR-ND - Tape & Reel (TR)
WM14439CT-ND - Cut Tape (CT)
WM14439DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5018643091
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5018643091 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Features
Board Guide, Solder Retention
Flat Flex Type
FFC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.191" (4.85mm)
Base Product Number
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.65000¥23.65
10¥20.07100¥200.71
25¥18.81600¥470.40
50¥17.91620¥895.81
100¥17.06020¥1,706.02
250¥15.99152¥3,997.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥16.29603¥14,666.43
1,800¥15.51869¥27,933.64
2,700¥15.08147¥40,719.97
4,500¥14.54819¥65,466.86
Manufacturers Standard Package