50 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0159220850

DigiKey Part Number
900-0159220850-ND
Manufacturer
Manufacturer Product Number
0159220850
Description
LVDS 90OHM 0.5MM 203MM 50C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0159220850 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.075" (1.90mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150220850Molex778WM25242-ND¥90.72000Parametric Equivalent
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.83000¥96.83
10¥82.25600¥822.56
25¥77.10160¥1,927.54
50¥73.42240¥3,671.12
100¥69.91760¥6,991.76
250¥65.54240¥16,385.60
500¥62.41654¥31,208.27
1,000¥59.44111¥59,441.11
Manufacturers Standard Package