INA2181A1QDGSRQ1 | ||
---|---|---|
DigiKey Part Number | 296-INA2181A1QDGSRQ1TR-ND - Tape & Reel (TR) 296-INA2181A1QDGSRQ1CT-ND - Cut Tape (CT) 296-INA2181A1QDGSRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA2181A1QDGSRQ1 | |
Description | IC CURR SENSE 2 CIRCUIT 10VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA2181A1QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.77300 | ¥67.73 |
25 | ¥6.42960 | ¥160.74 |
100 | ¥5.28270 | ¥528.27 |
250 | ¥4.93808 | ¥1,234.52 |
500 | ¥4.36376 | ¥2,181.88 |
1,000 | ¥3.44513 | ¥3,445.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.21544 | ¥8,038.60 |
5,000 | ¥3.05465 | ¥15,273.25 |
12,500 | ¥2.93981 | ¥36,747.62 |
25,000 | ¥2.84794 | ¥71,198.50 |