XC6221A16BNR-G | ||
---|---|---|
DigiKey Part Number | 893-XC6221A16BNR-GTR-ND - Tape & Reel (TR) 893-XC6221A16BNR-GCT-ND - Cut Tape (CT) 893-XC6221A16BNR-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XC6221A16BNR-G | |
Description | IC REG LINEAR 1.65V 250MA SSOT24 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SSOT-24 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.84500 | ¥38.45 |
25 | ¥3.59320 | ¥89.83 |
100 | ¥2.87390 | ¥287.39 |
250 | ¥2.66852 | ¥667.13 |
500 | ¥2.25814 | ¥1,129.07 |
1,000 | ¥1.74483 | ¥1,744.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59090 | ¥4,772.70 |
6,000 | ¥1.48828 | ¥8,929.68 |
15,000 | ¥1.38563 | ¥20,784.45 |
30,000 | ¥1.31378 | ¥39,413.40 |