Isolated Module DC DC Converter 1 Output 12V 3.4A 100V - 420V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 3.4A 100V - 420V Input
6 Advantages of Tamura Power Supply Modules

BPM1234SJ

DigiKey Part Number
MT7391-ND
Manufacturer
Manufacturer Product Number
BPM1234SJ
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.4A 100V - 420V Input
Datasheet
 Datasheet
EDA/CAD Models
BPM1234SJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.4A
Mfr
Power (Watts)
40 W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
OTP, OVP
Type
Isolated Module
Operating Temperature
-20°C ~ 80°C
Number of Outputs
1
Efficiency
90%
Voltage - Input (Min)
100V
Mounting Type
Through Hole
Voltage - Input (Max)
420V
Package / Case
14-DIP Module
Voltage - Output 1
Size / Dimension
1.83" L x 1.25" W x 0.93" H (46.5mm x 31.7mm x 23.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.24000¥110.24
5¥106.18600¥530.93
10¥104.46700¥1,044.67
25¥102.23040¥2,555.76
50¥100.56980¥5,028.49
140¥98.14950¥13,740.93
280¥96.55071¥27,034.20
560¥94.97573¥53,186.41
Manufacturers Standard Package