SMS15CT1G | ||
---|---|---|
DigiKey Part Number | SMS15CT1GOSTR-ND - Tape & Reel (TR) SMS15CT1GOSCT-ND - Cut Tape (CT) SMS15CT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMS15CT1G | |
Description | TVS DIODE 15VWM 29VC 6TSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 29V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SMS15CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.09500 | ¥30.95 |
100 | ¥1.85780 | ¥185.78 |
500 | ¥1.72052 | ¥860.26 |
1,000 | ¥1.16991 | ¥1,169.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07701 | ¥3,231.03 |
6,000 | ¥1.03229 | ¥6,193.74 |
9,000 | ¥0.92905 | ¥8,361.45 |
30,000 | ¥0.91529 | ¥27,458.70 |
75,000 | ¥0.86024 | ¥64,518.00 |