
BVSS123LT1G | |
|---|---|
DigiKey Part Number | BVSS123LT1GOSTR-ND - Tape & Reel (TR) BVSS123LT1GOSCT-ND - Cut Tape (CT) BVSS123LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS123LT1G |
Description | MOSFET N-CH 100V 170MA SOT23-3 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS123LT1G Models |
Category | Vgs (Max) ±20V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 225mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6Ohm @ 100mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.8V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQM123KCX RFG | Taiwan Semiconductor Corporation | 2,135 | 1801-TQM123KCXRFGCT-ND | ¥2.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.22500 | ¥22.25 |
| 100 | ¥1.40090 | ¥140.09 |
| 500 | ¥1.04416 | ¥522.08 |
| 1,000 | ¥0.92872 | ¥928.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73057 | ¥2,191.71 |
| 6,000 | ¥0.66127 | ¥3,967.62 |










