Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4181A1IPWR

DigiKey Part Number
296-49081-2-ND - Tape & Reel (TR)
296-49081-1-ND - Cut Tape (CT)
296-49081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4181A1IPWR
Description
IC CURR SENSE 4 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit Rail-to-Rail 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA4181A1IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
690µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Slew Rate
2V/µs
Supplier Device Package
20-TSSOP
-3db Bandwidth
350 kHz
Base Product Number
Current - Input Bias
75 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.43000¥9.43
10¥6.78100¥67.81
25¥6.12640¥153.16
100¥5.40690¥540.69
250¥5.06420¥1,266.05
500¥4.85746¥2,428.73
1,000¥4.74491¥4,744.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.54751¥9,095.02
4,000¥4.43235¥17,729.40
6,000¥4.37465¥26,247.90
10,000¥4.31074¥43,107.40
14,000¥4.27337¥59,827.18
Manufacturers Standard Package