TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA5425QDRQ1

DigiKey Part Number
296-HVDA5425QDRQ1TR-ND - Tape & Reel (TR)
296-HVDA5425QDRQ1CT-ND - Cut Tape (CT)
296-HVDA5425QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVDA5425QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HVDA5425QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
125 mV
Data Rate
1Mbps
Voltage - Supply
4.68V ~ 5.33V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.85000¥51.85
10¥39.82600¥398.26
25¥36.81560¥920.39
100¥33.50870¥3,350.87
250¥31.93200¥7,983.00
500¥30.98118¥15,490.59
1,000¥30.19898¥30,198.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.21683¥68,042.07
Manufacturers Standard Package