DS92LV010ATMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35389-2-ND - Tape & Reel (TR) 296-35389-1-ND - Cut Tape (CT) 296-35389-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS92LV010ATMX/NOPB | |
Description | IC TRANSCEIVER HALF 1/1 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS92LV010ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.67000 | ¥306.70 |
25 | ¥28.99200 | ¥724.80 |
100 | ¥25.12550 | ¥2,512.55 |
250 | ¥23.83700 | ¥5,959.25 |
500 | ¥21.38896 | ¥10,694.48 |
1,000 | ¥18.03889 | ¥18,038.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.13692 | ¥42,842.30 |