LTC1480IS8#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC1480IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1480IS8#TRPBFCT-ND - Cut Tape (CT) LTC1480IS8#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1480IS8#TRPBF | |
Description | IC TRANSCEIVER HALF 1/1 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1480IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.91600 | ¥679.16 |
25 | ¥64.76200 | ¥1,619.05 |
100 | ¥56.23070 | ¥5,623.07 |
250 | ¥53.70360 | ¥13,425.90 |
500 | ¥48.96514 | ¥24,482.57 |
1,000 | ¥42.64707 | ¥42,647.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.06749 | ¥102,668.72 |