LTC2942IDCB#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC2942IDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2942IDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC2942IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2942IDCB#TRPBF |
Description | IC BATT MON LI-ION 1CELL 6DFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2942IDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01700 | ¥430.17 |
25 | ¥40.66920 | ¥1,016.73 |
100 | ¥35.24680 | ¥3,524.68 |
250 | ¥33.43928 | ¥8,359.82 |
500 | ¥30.00500 | ¥15,002.50 |
1,000 | ¥25.30548 | ¥25,305.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.04019 | ¥60,100.47 |