LTC2942CDCB#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2942CDCB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2942CDCB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2942CDCB#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2942CDCB#TRMPBF | |
Description | IC BATT MON LI-ION 1CELL 6DFN | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion 6-DFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2942CDCB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.11300 | ¥361.13 |
25 | ¥34.14120 | ¥853.53 |
100 | ¥29.58810 | ¥2,958.81 |
250 | ¥28.07072 | ¥7,017.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.18776 | ¥12,593.88 |
1,000 | ¥21.24267 | ¥21,242.67 |
2,500 | ¥20.18055 | ¥50,451.38 |