LTC1689CS#PBF | ||
---|---|---|
DigiKey Part Number | LTC1689CS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1689CS#PBF | |
Description | IC DRIVER 4/0 16SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1689CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.30000 | ¥123.30 |
10 | ¥113.29700 | ¥1,132.97 |
50 | ¥108.60140 | ¥5,430.07 |
100 | ¥95.68650 | ¥9,568.65 |
250 | ¥90.99044 | ¥22,747.61 |
500 | ¥85.11994 | ¥42,559.97 |
1,000 | ¥78.07549 | ¥78,075.49 |