DAC0808LCN/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3668N/NOPB

DigiKey Part Number
DS3668N/NOPB-ND
Manufacturer
Manufacturer Product Number
DS3668N/NOPB
Description
IC TRANSCEIVER 4/0 16PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS3668N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 941
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.51000¥32.51
10¥24.52600¥245.26
25¥22.53640¥563.41
100¥20.34310¥2,034.31
250¥19.29804¥4,824.51
500¥18.66774¥9,333.87
1,000¥18.14907¥18,149.07
2,500¥17.60158¥44,003.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.