DRV8434RGER | |
---|---|
DigiKey Part Number | 296-DRV8434RGERTR-ND - Tape & Reel (TR) 296-DRV8434RGERCT-ND - Cut Tape (CT) 296-DRV8434RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8434RGER |
Description | 48-V, 2.5-A BIPOLAR STEPPER MOTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC), Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.21600 | ¥282.16 |
25 | ¥26.67720 | ¥666.93 |
100 | ¥23.12080 | ¥2,312.08 |
250 | ¥21.93504 | ¥5,483.76 |
500 | ¥19.68224 | ¥9,841.12 |
1,000 | ¥16.59946 | ¥16,599.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.76950 | ¥47,308.50 |