DRV8425RGER | |
---|---|
DigiKey Part Number | 296-DRV8425RGERTR-ND - Tape & Reel (TR) 296-DRV8425RGERCT-ND - Cut Tape (CT) 296-DRV8425RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8425RGER |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Consumer, Industrial | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13100 | ¥201.31 |
25 | ¥19.03040 | ¥475.76 |
100 | ¥16.49280 | ¥1,649.28 |
250 | ¥15.64704 | ¥3,911.76 |
500 | ¥14.04004 | ¥7,020.02 |
1,000 | ¥11.84094 | ¥11,840.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.24890 | ¥33,746.70 |
6,000 | ¥10.82601 | ¥64,956.06 |