DRV8426RGER | |
---|---|
DigiKey Part Number | 296-DRV8426RGERTR-ND - Tape & Reel (TR) 296-DRV8426RGERCT-ND - Cut Tape (CT) 296-DRV8426RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8426RGER |
Description | 35-V, 1.5-A BIPOLAR STEPPER DRIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.04000 | ¥250.40 |
25 | ¥23.67400 | ¥591.85 |
100 | ¥20.51890 | ¥2,051.89 |
250 | ¥19.46628 | ¥4,866.57 |
500 | ¥17.46716 | ¥8,733.58 |
1,000 | ¥14.73131 | ¥14,731.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.99640 | ¥29,989.20 |
6,000 | ¥9.62615 | ¥57,756.90 |