
DRV8245SQRXZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8245SQRXZRQ1TR-ND - Tape & Reel (TR) 296-DRV8245SQRXZRQ1CT-ND - Cut Tape (CT) 296-DRV8245SQRXZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8245SQRXZRQ1 |
Description | AUTOMOTIVE 40-V, 32-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS SPI 16-VQFN-HR (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8245SQRXZRQ1 Models |
Category | Current - Output 32A |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-VFQFN Exposed Pad |
Interface SPI | Supplier Device Package 16-VQFN-HR (3.5x5.5) |
Technology Bi-CMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.07000 | ¥67.07 |
| 10 | ¥51.92600 | ¥519.26 |
| 25 | ¥48.13640 | ¥1,203.41 |
| 100 | ¥43.96780 | ¥4,396.78 |
| 250 | ¥42.87996 | ¥10,719.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥38.15542 | ¥114,466.26 |



