


DRV8244HQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8244HQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8244HQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8244HQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244HQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8244HQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 21A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.59000 | ¥54.59 |
| 10 | ¥41.86300 | ¥418.63 |
| 25 | ¥38.66920 | ¥966.73 |
| 100 | ¥35.16030 | ¥3,516.03 |
| 250 | ¥33.48728 | ¥8,371.82 |
| 500 | ¥32.47858 | ¥16,239.29 |
| 1,000 | ¥31.64874 | ¥31,648.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.68481 | ¥71,712.02 |









