
CSD18511Q5AT | |
|---|---|
DigiKey Part Number | 296-45230-2-ND - Tape & Reel (TR) 296-45230-1-ND - Cut Tape (CT) 296-45230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18511Q5AT |
Description | MOSFET N-CH 40V 159A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 159A (Tc) 104W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18511Q5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 24A, 4.5V | |
Vgs(th) (Max) @ Id | 2.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥11.85000 | ¥118.50 |
| 100 | ¥8.05440 | ¥805.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.05052 | ¥1,762.63 |
| 500 | ¥6.42918 | ¥3,214.59 |
| 750 | ¥6.11245 | ¥4,584.34 |
| 1,250 | ¥5.75654 | ¥7,195.68 |
| 1,750 | ¥5.54578 | ¥9,705.11 |
| 2,500 | ¥5.34091 | ¥13,352.27 |
| 6,250 | ¥5.06504 | ¥31,656.50 |











