
CDCM6208V2EVM | |
|---|---|
DigiKey Part Number | 296-37628-ND |
Manufacturer | |
Manufacturer Product Number | CDCM6208V2EVM |
Description | EVAL BOARD FOR CDCM6208 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCM6208 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | CDCM6208 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,145.04000 | ¥2,145.04 |


