CDCM6208V1RGZR | ||
---|---|---|
DigiKey Part Number | 296-36574-2-ND - Tape & Reel (TR) 296-36574-1-ND - Cut Tape (CT) 296-36574-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDCM6208V1RGZR | |
Description | IC CLOCK GENERATOR 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCM6208V1RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥80.55800 | ¥805.58 |
25 | ¥77.21720 | ¥1,930.43 |
100 | ¥68.03500 | ¥6,803.50 |
250 | ¥64.69556 | ¥16,173.89 |
500 | ¥60.52178 | ¥30,260.89 |
1,000 | ¥55.51300 | ¥55,513.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.42606 | ¥133,565.15 |