
TPS2065CDBVR | |
|---|---|
DigiKey Part Number | 296-39353-2-ND - Tape & Reel (TR) 296-39353-1-ND - Cut Tape (CT) 296-39353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065CDBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065CDBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 96mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥5.39200 | ¥53.92 |
| 25 | ¥4.85960 | ¥121.49 |
| 100 | ¥4.27060 | ¥427.06 |
| 250 | ¥3.99044 | ¥997.61 |
| 500 | ¥3.82106 | ¥1,910.53 |
| 1,000 | ¥3.69470 | ¥3,694.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.50984 | ¥10,529.52 |
| 6,000 | ¥3.42567 | ¥20,554.02 |
| 9,000 | ¥3.38350 | ¥30,451.50 |
| 15,000 | ¥3.33680 | ¥50,052.00 |
| 21,000 | ¥3.30949 | ¥69,499.29 |









