CDCLVD1212RHAR | ||
---|---|---|
DigiKey Part Number | 296-48508-2-ND - Tape & Reel (TR) 296-48508-1-ND - Cut Tape (CT) 296-48508-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDCLVD1212RHAR | |
Description | IC CLK BUFFER 2:12 800MHZ 40VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 800 MHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDCLVD1212RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.29000 | ¥69.29 |
10 | ¥62.58800 | ¥625.88 |
25 | ¥59.67880 | ¥1,491.97 |
100 | ¥51.81820 | ¥5,181.82 |
250 | ¥49.48924 | ¥12,372.31 |
500 | ¥45.12252 | ¥22,561.26 |
1,000 | ¥39.30020 | ¥39,300.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.84463 | ¥94,611.58 |