PI6C5921512ZDIEX | ||
---|---|---|
DigiKey Part Number | 31-PI6C5921512ZDIEXTR-ND - Tape & Reel (TR) 31-PI6C5921512ZDIEXCT-ND - Cut Tape (CT) 31-PI6C5921512ZDIEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C5921512ZDIEX | |
Description | IC CLK BUFFER 2:12 1.5GHZ 40TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 1.5 GHz 40-WFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | Differential or Single-Ended | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.66500 | ¥486.65 |
25 | ¥46.40240 | ¥1,160.06 |
100 | ¥40.29150 | ¥4,029.15 |
250 | ¥38.48048 | ¥9,620.12 |
500 | ¥35.08528 | ¥17,542.64 |
1,000 | ¥30.55815 | ¥30,558.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.42632 | ¥88,278.96 |