SI5328B-C-GM | ||
---|---|---|
DigiKey Part Number | 336-4367-ND | |
Manufacturer | ||
Manufacturer Product Number | SI5328B-C-GM | |
Description | IC CLK MULTIPLIER ETH 36QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet IC 808MHz 1 Output 36-QFN (6x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 808MHz | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.73000 | ¥227.73 |
10 | ¥210.02000 | ¥2,100.20 |
25 | ¥200.57720 | ¥5,014.43 |
80 | ¥179.34038 | ¥14,347.23 |
230 | ¥171.08139 | ¥39,348.72 |
490 | ¥162.82235 | ¥79,782.95 |