LTC2804CDHC#PBF | ||
---|---|---|
DigiKey Part Number | LTC2804CDHC#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2804CDHC#PBF | |
Description | IC TRANSCEIVER HALF 2/2 16DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Half RS232 16-DFN (5x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2804CDHC#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 400 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.57200 | ¥465.72 |
73 | ¥44.02795 | ¥3,214.04 |
146 | ¥38.15719 | ¥5,570.95 |
292 | ¥36.20041 | ¥10,570.52 |
511 | ¥32.48250 | ¥16,598.56 |
1,022 | ¥27.39488 | ¥27,997.57 |
2,555 | ¥26.02517 | ¥66,494.31 |