CD74HCT390M96 | ||
---|---|---|
DigiKey Part Number | 296-31615-2-ND - Tape & Reel (TR) 296-31615-1-ND - Cut Tape (CT) 296-31615-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT390M96 | |
Description | IC DECADE COUNTR DL 4BIT 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT390M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 27 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.98300 | ¥49.83 |
25 | ¥4.67920 | ¥116.98 |
100 | ¥3.81820 | ¥381.82 |
250 | ¥3.54612 | ¥886.53 |
500 | ¥3.01808 | ¥1,509.04 |
1,000 | ¥2.41445 | ¥2,414.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.18812 | ¥5,470.30 |
5,000 | ¥2.03720 | ¥10,186.00 |
12,500 | ¥1.96176 | ¥24,522.00 |
25,000 | ¥1.88630 | ¥47,157.50 |