Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC50DG

DigiKey Part Number
MC74VHC50DG-ND
Manufacturer
Manufacturer Product Number
MC74VHC50DG
Description
IC BUFF 2V/5.5V 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC50DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 582
Factory Stock: 18,865
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
55¥3.10655¥170.86
110¥2.91855¥321.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.