74AHC573PW,118 | ||
---|---|---|
DigiKey Part Number | 1727-5925-2-ND - Tape & Reel (TR) 1727-5925-1-ND - Cut Tape (CT) 1727-5925-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC573PW,118 | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.64200 | ¥36.42 |
25 | ¥3.39840 | ¥84.96 |
100 | ¥2.71700 | ¥271.70 |
250 | ¥2.52316 | ¥630.79 |
500 | ¥2.13506 | ¥1,067.53 |
1,000 | ¥1.64979 | ¥1,649.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50425 | ¥3,760.62 |
5,000 | ¥1.40719 | ¥7,035.95 |
12,500 | ¥1.31014 | ¥16,376.75 |
25,000 | ¥1.24221 | ¥31,055.25 |
62,500 | ¥1.21309 | ¥75,818.12 |