SN74AHC573PWR | ||
---|---|---|
DigiKey Part Number | 296-1104-2-ND - Tape & Reel (TR) 296-1104-1-ND - Cut Tape (CT) 296-1104-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AHC573PWR | |
Description | IC D-TYPE TRANSP SGL 8:8 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AHC573PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54/74AHC573 |
Featured Product | |
PCN Design/Specification | Mult PN PART MARKING 08/Dec/2023 |
HTML Datasheet | SN54/74AHC573 |
EDA Models | SN74AHC573PWR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.26000 | ¥32.60 |
25 | ¥3.04680 | ¥76.17 |
100 | ¥2.43720 | ¥243.72 |
250 | ¥2.26292 | ¥565.73 |
500 | ¥1.91480 | ¥957.40 |
1,000 | ¥1.47955 | ¥1,479.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34904 | ¥2,698.08 |
6,000 | ¥1.26199 | ¥7,571.94 |
10,000 | ¥1.17495 | ¥11,749.50 |
50,000 | ¥1.08792 | ¥54,396.00 |
Attribute | Description |
---|---|
Other Names | -296-1104-1-ND TEXTISSN74AHC573PWR -SN74AHC573PWRE4 -SN74AHC573PWRE4-NDR SN74AHC573PWLE 296-1104-2 296-1104-1 296-1104-1-NDR -296-1104-1 -SN74AHC573PWR-NDR 296-1104-2-NDR 296-1104-6 2156-SN74AHC573PWR -SN74AHC573PWRG4 -SN74AHC573PWRG4-NDR |
Standard Package | 2,000 |