BD6380EFV-E2 | ||
---|---|---|
DigiKey Part Number | BD6380EFV-E2TR-ND - Tape & Reel (TR) BD6380EFV-E2CT-ND - Cut Tape (CT) BD6380EFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6380EFV-E2 | |
Description | IC MOTOR DRIVER BIPOLAR 24HTSSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BD6380EFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 500mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Voltage - Load | 4V ~ 13.5V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | BD6380EFV-E2 Flammability |
Product Training Modules | |
Video File | Choosing the Right Motor Driver |
Environmental Information | BD6380EFV-E2 Whisker Info |
Featured Product | Bipolar Stepper Motor Drivers |
HTML Datasheet | |
EDA Models | BD6380EFV-E2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.92000 | ¥22.92 |
10 | ¥20.62400 | ¥206.24 |
25 | ¥19.45840 | ¥486.46 |
100 | ¥16.57910 | ¥1,657.91 |
250 | ¥15.56752 | ¥3,891.88 |
500 | ¥13.62166 | ¥6,810.83 |
1,000 | ¥11.28648 | ¥11,286.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.50809 | ¥21,016.18 |
6,000 | ¥10.11888 | ¥60,713.28 |
Attribute | Description |
---|---|
Other Names | BD6380EFV-E2TR BD6380EFV-E2CT BD6380EFV-E2DKR BD6380EFV-BZE2 BD6380EFVE2 |
Standard Package | 2,000 |