74AHC1G04W5-7 | ||
---|---|---|
DigiKey Part Number | 74AHC1G04W5-7DITR-ND - Tape & Reel (TR) 74AHC1G04W5-7DICT-ND - Cut Tape (CT) 74AHC1G04W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHC1G04W5-7 | |
Description | IC INVERTER 1CH 1-INP SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHC1G04W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.11000 | ¥21.10 |
25 | ¥1.77000 | ¥44.25 |
100 | ¥1.11980 | ¥111.98 |
250 | ¥0.86460 | ¥216.15 |
500 | ¥0.73688 | ¥368.44 |
1,000 | ¥0.50110 | ¥501.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45198 | ¥1,355.94 |
6,000 | ¥0.39301 | ¥2,358.06 |
15,000 | ¥0.33406 | ¥5,010.90 |
30,000 | ¥0.31441 | ¥9,432.30 |
75,000 | ¥0.29476 | ¥22,107.00 |
150,000 | ¥0.25546 | ¥38,319.00 |