SHV05-1A85-78D3K | ||
---|---|---|
DigiKey Part Number | 374-1404-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SHV05-1A85-78D3K | |
Description | RELAY REED SPST 1A 5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SHV05-1A85-78D3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 27.8 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1.1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 100°C | |
Contact Material | - | |
Coil Resistance | 180 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |
24 | ¥81.14083 | ¥1,947.38 |
48 | ¥73.79813 | ¥3,542.31 |
120 | ¥63.75175 | ¥7,650.21 |
264 | ¥57.95648 | ¥15,300.51 |
504 | ¥53.70617 | ¥27,067.91 |
1,008 | ¥49.84251 | ¥50,241.25 |