14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066PWR

DigiKey Part Number
296-16703-2-ND - Tape & Reel (TR)
296-16703-1-ND - Cut Tape (CT)
296-16703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4066PWR
Description
IC SW SPST-NOX4 70OHM 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,406
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.11000¥4.11
10¥2.86600¥28.66
25¥2.55960¥63.99
100¥2.22340¥222.34
250¥2.06236¥515.59
500¥1.96518¥982.59
1,000¥1.89786¥1,897.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.81937¥3,638.74
4,000¥1.76516¥7,060.64
6,000¥1.73803¥10,428.18
10,000¥1.70796¥17,079.60
14,000¥1.69039¥23,665.46
20,000¥1.67349¥33,469.80
50,000¥1.63710¥81,855.00
Manufacturers Standard Package