CD74HC221MT | |
---|---|
DigiKey Part Number | 296-32061-2-ND - Tape & Reel (TR) 296-32061-1-ND - Cut Tape (CT) 296-32061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC221MT |
Description | IC MULTIVIBRATOR 18NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC221MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 18 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.24640 | ¥724.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥5.98648 | ¥4,489.86 |
1,250 | ¥4.72609 | ¥5,907.61 |
2,500 | ¥4.41105 | ¥11,027.62 |
6,250 | ¥4.19050 | ¥26,190.62 |
12,500 | ¥4.03296 | ¥50,412.00 |