
LT1012AIS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1012AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1012AIS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012AIS8#PBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.55000 | ¥123.55 |
| 10 | ¥97.59400 | ¥975.94 |
| 25 | ¥91.10560 | ¥2,277.64 |
| 100 | ¥83.97270 | ¥8,397.27 |
| 300 | ¥79.99483 | ¥23,998.45 |
| 500 | ¥78.52412 | ¥39,262.06 |
| 1,000 | ¥76.83778 | ¥76,837.78 |


